
Dual operational amplifier featuring a 230MHz -3dB bandwidth and 125MHz bandwidth. This high-output current amplifier offers 350mA per channel, a 70V/µs slew rate, and 40ns settling time. Operating from a 2.5V to 12V dual supply or 5V to 12V single supply, it boasts a 118MHz gain bandwidth product and 95dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2613IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2613IDRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 125MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
