
Dual operational amplifier featuring a 250MHz gain bandwidth product and 180MHz -3dB bandwidth. Delivers 350mA output current per channel with a 145V/µs slew rate and 35ns settling time. Operates from a 2.5V to 6.3V dual supply or 5V to 12V single supply. Offers 85dB common mode rejection ratio and 95dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2614IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2614IDG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 145V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2614IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.