
Dual operational amplifier featuring a 250MHz gain bandwidth product and 180MHz -3dB bandwidth. This bipolar IC offers a 145V/µs slew rate and 350mA output current per channel, operating from a 2.5V to 6.3V dual supply or 5V to 12V single supply. With a 1mV input offset voltage and 14.5µA input bias current, it provides 85dB common mode rejection and 95dB power supply rejection. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2614IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2614IDRG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 145V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2614IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
