
High-bandwidth, dual operational amplifier designed for driving 16-bit and 18-bit ADCs. Features low THD+N, a nominal slew rate of 115 V/µs, and a unity gain bandwidth of 120 MHz. Operating across an automotive temperature range of -40°C to 125°C, this voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum of 6V. The 10-terminal S-PDSO-G10 package provides a compact solution with a maximum supply current of 6.2 mA.
Sign in to ask questions about the Texas Instruments OPA2625IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2625IDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2625IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.