
High-bandwidth, high-precision operational amplifier designed for driving 16-bit and 18-bit ADCs. Features low THD+N, a nominal slew rate of 115 V/µs, and a unity gain bandwidth of 120 MHz. This voltage-feedback amplifier offers a nominal common-mode rejection ratio of 117 dB and a maximum input offset voltage of 100 µV. Operating across an automotive temperature range of -40°C to 125°C, it has a maximum supply current of 4.4 mA and a supply voltage limit up to 6V. The component is housed in an 8-terminal, 3mm x 3mm S-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2626IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 115 |
| Common-mode Reject Ratio-Nom | 117 |
| Unity Gain BW-Nom | 120000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2626IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.