
Dual, 700MHz voltage-feedback operational amplifier featuring a 200MHz bandwidth and 335V/µs slew rate. This 2-channel IC operates with dual supply voltages from 3V to 6V, or a single supply from 6V to 12V. Key specifications include a 75dB CMRR, 54dB PSRR, and 140mA output current per channel. Packaged in an 8-SOT-23, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments OPA2652E/250 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 335V/µs |
| Supply Current | 13.2mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2652E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
