Dual, 700MHz voltage-feedback operational amplifier in an 8-SOT-23 package. Features a 200MHz bandwidth, 335V/µs slew rate, and 140mA output current per channel. Operates from a 3V to 6V dual supply or 6V to 12V single supply. Offers 75dB CMRR and 54dB PSRR. Suitable for applications requiring high speed and precision, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2652E/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2652E/250G4 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 140mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 335V/µs |
| Supply Current | 13.2mA |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2652E/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
