
Dual operational amplifier featuring a 200MHz gain bandwidth product and 700MHz -3dB bandwidth. This surface mount device offers a 335V/µs slew rate and 140mA output current per channel. With a wide operating voltage range from ±3V to ±6V (dual) or 6V to 12V (single), it provides 75dB CMRR and 54dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2652U-1/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2652U-1/2K5 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 335V/µs |
| Supply Current | 13.2mA |
| Voltage Gain | 63dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2652U-1/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
