
Dual Wideband, Low Power, Current Feedback Operational Amplifier 8-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2658P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Series | OPA2658 |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2658P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
