
The OPA2658U is a dual operational amplifier from Texas Instruments with a gain bandwidth product of 800MHz and common mode rejection ratio of 45dB. It operates over a temperature range of -40°C to 85°C and has an input bias current of 4uA. The amplifier is available in a SOIC-8 package and is not RoHS compliant. It can supply up to 120mA of current per channel and has a slew rate of 1700V/µs.
Texas Instruments OPA2658U technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Series | OPA2658 |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2658U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
