
Single Port, High Output Current VDSL2 and PLC Line Driver with Power Control 16-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2670IRGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 34uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2670IRGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
