
Dual, wideband operational amplifier with a 600MHz -3dB bandwidth and 600MHz gain bandwidth product. Features high output current capability of 700mA per channel and a 3000V/µs slew rate. Operates from dual supply voltages ranging from 3.5V to 6.5V, with a maximum single supply voltage of 13V. Offers 50dB common mode rejection ratio and 49dB power supply rejection ratio. Packaged in a 16-VQFN, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2673IRGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2673IRGVR technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2673 |
| Slew Rate | 3000V/µs |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2673IRGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
