Dual-channel operational amplifier featuring a 600MHz -3dB bandwidth and a 3000V/µs slew rate. This video amplifier operates with dual supply voltages ranging from 3.5V to 6.5V, with a maximum single supply voltage of 13V. It offers 700mA output current per channel and boasts a 50dB Common Mode Rejection Ratio and 49dB Power Supply Rejection Ratio. Packaged in a VQFN, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA2673IRGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2673IRGVRG4 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2673 |
| Slew Rate | 3000V/µs |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2673IRGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.