Dual, wideband operational amplifier featuring a 600MHz -3dB bandwidth and 260MHz gain bandwidth product. Delivers high output current of 700mA per channel with a 3000V/µs slew rate. Operates from a dual supply voltage range of 3.5V to 6.5V, with a maximum single supply of 13V. Packaged in a compact 16-VQFN with dimensions of 4.15mm x 4.15mm x 0.95mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2673IRGVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2673IRGVT technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 260MHz |
| Height | 0.95mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 5MHz |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 700mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2673 |
| Slew Rate | 3000V/µs |
| Supply Current | 29mA |
| Voltage Gain | 2dB |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2673IRGVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
