
Dual, wideband operational amplifier featuring a 600MHz gain bandwidth product and 600MHz -3dB bandwidth. Delivers 700mA output current per channel with a 3000V/µs slew rate and 14ns settling time. Operates from a dual supply voltage range of 3.5V to 6.5V, with a maximum single supply voltage of 13V. Offers 50dB common mode rejection ratio and 49dB power supply rejection ratio. Packaged in a 16-VQFN, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2673IRGVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2673IRGVTG4 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 55uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 700mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2673 |
| Settling Time | 14ns |
| Slew Rate | 3000V/µs |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2673IRGVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
