Dual, wideband, high output current operational amplifier with current limit, ideal for DSL/PLC line driving. Features a 260MHz -3dB bandwidth and 2.08GHz gain bandwidth product. Operates from a dual supply voltage range of 5V to 6.3V, with a maximum single supply of 12V. Offers 500mA output current per channel and a 2000V/µs slew rate. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2674I-14DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2674I-14DG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 2.08GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.08GHz |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2674I-14DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
