
Dual-channel, current-feedback operational amplifier featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. Offers a high slew rate of 1800V/µs and 500mA output current per channel. Operates from a 5V to 12V supply voltage with a typical 18mA operating supply current. Packaged in an 8-pin HSOP, this RoHS compliant component boasts a 49dB CMRR and 52dB PSRR.
Sign in to ask questions about the Texas Instruments OPA2677IDDAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2677IDDAG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677IDDAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
