Dual wide bandwidth operational amplifier featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. This current feedback amplifier offers a high slew rate of 1800V/µs and 220MHz bandwidth. Operating from 2V to 6.3V dual supply or 5V to 12V single supply, it provides 500mA output current per channel. The 16-pin VQFN package houses two independent amplifier circuits with a 49dB CMRR and 52dB PSRR.
Sign in to ask questions about the Texas Instruments OPA2677IRGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2677IRGVRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Supply Current | 18.6mA |
| Unity Gain Bandwidth Product | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677IRGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
