
Dual-channel, current-feedback operational amplifier featuring a 2GHz gain bandwidth product and 1800V/µs slew rate. Achieves 250MHz -3dB bandwidth and 220MHz bandwidth, with 500mA output current per channel. Operates from a 2V to 12V supply range, offering 49dB CMRR and 52dB PSRR. Packaged in a 16-pin VQFN, this lead-free and RoHS compliant component is ideal for high-speed applications.
Sign in to ask questions about the Texas Instruments OPA2677IRGVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2677IRGVTG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 1800V/µs |
| Supply Current | 18.6mA |
| Unity Gain Bandwidth Product | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677IRGVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
