Dual operational amplifier featuring a 220MHz unity gain bandwidth and 2000V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 5300µV and a maximum bias current of 55nA. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±6V, up to ±6.5V limits. The device is housed in a 16-pin SOIC package with a 3.9mm width and 9.9mm length.
Texas Instruments OPA2677T/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 19.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 5300 |
| Average Bias Current-Max (IIB) | 55 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 35 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 55 |
| Unity Gain BW-Nom | 220000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2677T/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.