
Dual-channel, current-feedback operational amplifier featuring a 2GHz gain bandwidth product and 220MHz bandwidth. Offers a high slew rate of 1800V/µs and operates with a supply voltage range of 5V to 12V. This IC is housed in an 8-pin SOIC package, suitable for applications requiring efficient amplification.
Texas Instruments OPA2677U2K5G4 technical specifications.
| Bandwidth | 220MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| Series | OPA2677 |
| Slew Rate | 1800V/µs |
| Supply Current | 18.6mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
