
SpeedPlus(TM) Dual, Wideband, Fixed Gain Buffer Amplifier With Disable 14-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments OPA2682N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2682N technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2682N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.