
Dual current feedback operational amplifier featuring a 200MHz bandwidth and 540V/µs slew rate. This amplifier operates with dual supply voltages from 2V to 6V, or a single supply from 5V to 12V. It offers 150mA output current per channel and a low operating supply current of 1.88mA. Packaged in an 8-SOT-23, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2683IDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2683IDCNR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.88mA |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 540V/µs |
| Supply Current | 2.06mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
