
Dual current feedback operational amplifier featuring a 200MHz gain bandwidth product and 540V/µs slew rate. This IC offers 2 channels with a wide operating supply voltage range from 2V to 12V, supporting dual supplies up to 6V. Key specifications include a 51dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in an 8-SOT-23, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2683IDCNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2683IDCNRG4 technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 540V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDCNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
