
Dual operational amplifier featuring a 145MHz bandwidth and 200MHz gain bandwidth product. This surface mount SOIC-8 packaged device offers 150mA output current per channel and a 210V/µs slew rate. It operates with dual supply voltages from 2V to 6V, or single supply from 4V to 12V. Key performance metrics include a 51dB CMRR and 65dB PSRR.
Sign in to ask questions about the Texas Instruments OPA2683IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2683IDR technical specifications.
| Bandwidth | 145MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.88mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 210V/µs |
| Supply Current | 2.06mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
