
The OPA2683IDRG4 is a dual operational amplifier with a bandwidth of 145MHz and a gain bandwidth product of 200MHz. It has a common mode rejection ratio of 51dB and a power supply rejection ratio of 65dB. The op amp has an input bias current of 3uA and an input offset voltage of 1.5mV. It can supply up to 150mA of current per channel and has a slew rate of 540V/µs. The device is available in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V.
Sign in to ask questions about the Texas Instruments OPA2683IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2683IDRG4 technical specifications.
| Bandwidth | 145MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.88mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 540V/µs |
| Supply Current | 2.06mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
