
Dual, low power, current feedback operational amplifier featuring a 210MHz bandwidth and 250MHz -3dB bandwidth. Offers a 1.9GHz gain bandwidth product and 820V/µs slew rate. Operates with dual supply voltages from 2.5V to 6V, or a single supply from 5V to 12V. Includes two amplifiers per package with a 160mA output current per channel. Packaged in an 8-SOIC case, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2684ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2684ID technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 210MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2684 |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| Supply Current | 3.6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2684ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
