
Dual, low power, current feedback operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This 2-channel IC offers a high slew rate of 820V/µs and 160mA output current per channel. Operating from a minimum dual supply voltage of 2.5V up to 6V, or a single supply from 5V to 12V, it provides 52dB common mode rejection and 58dB power supply rejection. Packaged in an 8-SOT-23, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2684IDCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2684IDCNT technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2684IDCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
