
Dual, low power, current feedback operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This 2-channel IC operates from a dual supply voltage range of 2.5V to 6V, with a typical operating supply voltage of 9V and a maximum of 12V. It offers a high slew rate of 820V/µs and 160mA output current per channel, with a settling time of 11ns. Packaged in an 8-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2684IDCNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2684IDCNTG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 3.3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2684IDCNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
