
Dual operational amplifier featuring a 1.9GHz gain bandwidth product and 250MHz -3dB bandwidth. This current-feedback amplifier offers a high slew rate of 820V/µs and 160mA output current per channel. Operating from dual supply voltages between 2.5V and 6V, or a single supply from 5V to 12V, it provides 52dB common mode rejection and 58dB power supply rejection. The component is housed in an 8-pin SOIC package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2684IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2684IDG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2684 |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| Supply Current | 3.1mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2684IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
