Dual-channel operational amplifier featuring a 300MHz bandwidth and a 500MHz -3dB bandwidth. Delivers a 1800V/µs slew rate and 190mA output current per channel. Operates from a 2.5V to 6V dual supply or 5V to 12V single supply. Offers a 250MHz gain bandwidth product and 63dB voltage gain. Packaged in a 14-pin SOIC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2690I-14DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2690I-14DG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 190mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2690 |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2690I-14DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
