
Dual wideband current feedback operational amplifier featuring a 280MHz -3dB bandwidth and 2GHz gain bandwidth product. This 2-channel amplifier offers a high slew rate of 2100V/µs and 8ns settling time, with an output current per channel of 190mA. Operating from dual supply voltages between 2.5V and 6V, it supports a maximum supply voltage of 12V. The component is housed in an 8-SOIC package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2691ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2691ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.58mm |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 756mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.2mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 10.6mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2691ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
