
Dual, wideband, low power current feedback operational amplifier featuring a 1.5GHz -3dB bandwidth and 1.5GHz gain bandwidth product. This 2-channel IC offers a high slew rate of 1700V/µs and an output current per channel of 70mA. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 3.5V to 6.3V, with a maximum operating supply voltage of 12.6V. The amplifier boasts a common mode rejection ratio of 54dB and a power supply rejection ratio of 53dB, with an input bias current of 20nA. Packaged in an 8-SOIC (D) case and supplied on tape and reel, this RoHS compliant component is ideal for demanding signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2694IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.6mA |
| Operating Supply Voltage | 12.6V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 12.1mA |
| Technology | BIPOLAR |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2694IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.