
Dual, wideband, low power current feedback operational amplifier featuring a 1.5GHz -3dB bandwidth and 1.5GHz gain bandwidth product. This 2-channel amplifier offers a high slew rate of 1700V/µs and a settling time of 13ns. Operating from a minimum dual supply voltage of 3.5V up to a maximum of 6.3V, or a single supply of 7V to 12.6V, it provides 70mA output current per channel. The device boasts a common mode rejection ratio of 54dB and a power supply rejection ratio of 53dB, with an input bias current of 40µA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2694IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2694IDRG4 technical specifications.
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 3.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4.3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.6mA |
| Operating Supply Voltage | 12.6V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 1700V/µs |
| Supply Current | 12.1mA |
| Technology | BIPOLAR |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2694IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
