
Dual ultra-wideband current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and 2900V/µs slew rate. This 2-channel amplifier operates with dual supply voltages from 1.75V to 6V, or a single supply from 3.6V to 12V, drawing 25.8mA quiescent current. It offers a 120mA output current per channel and a 300MHz gain bandwidth product. Packaged in an 8-SOIC (D) with dimensions of 5mm length, 4mm width, and 1.5mm height, this RoHS compliant component is rated for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2695ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2695ID technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Supply Current | 25.8mA |
| Voltage Gain | 4.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
