
Dual-channel, current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and 1.1GHz gain bandwidth product. This amplifier offers a high slew rate of 2900V/µs and a settling time of 10ns. Operating across a wide supply voltage range from 1.75V to 12V, it maintains a 51dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA2695IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2695IDR technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.1GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
