
Dual current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and a 2900V/µs slew rate. This 2-channel IC offers 120mA output current per channel and operates from a minimum supply voltage of 1.75V up to a maximum of 12V. With a typical common mode rejection ratio of 51dB and an input offset voltage of 300µV, it is housed in an 8-SOIC package. The component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA2695IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2695IDRG4 technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
