
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This CMOS op amp operates from a 2V to 12V supply range with a typical supply current of 500µA. It offers a 0.6V/µs slew rate and 10mA output current, with a 1MHz gain bandwidth product. Packaged in an 8-VSSOP, this lead-free, RoHS-compliant component is rated for -40°C to 85°C operation.
Texas Instruments OPA2705EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2705EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
