
Dual low-noise, high-speed CMOS operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This general-purpose amplifier offers a 20MHz gain bandwidth product and 120dB voltage gain. It operates with a supply voltage range of 2V to 12V, consuming 4.3mA typical operating supply current. Key specifications include 200pA input bias current, 5mV input offset voltage, 88dB CMRR, and 90.46dB PSRR. Packaged in an 8-SOIC, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2725AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2725AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
