
Dual low-noise, high-speed CMOS operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This general-purpose op amp offers a 20MHz gain bandwidth product and 120dB voltage gain, with a low input bias current of 200pA and 120dB common mode rejection ratio. Designed for dual supply operation from 2V to 6V, or single supply from 4V to 12V, it provides 40mA output current per channel. Packaged in an 8-VSSOP with dimensions of 3mm x 3mm x 1.07mm, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2725AIDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2725AIDGKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.07mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Thickness | 970um |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2725AIDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
