General purpose operational amplifier IC featuring a 20MHz bandwidth and 30V/µs slew rate. This dual-channel amplifier offers a 20MHz gain bandwidth product, 120dB voltage gain, and 40mA output current per channel. Operating from dual supply voltages between 2V and 6V, with a maximum supply voltage of 12V, it exhibits a low input bias current of 200pA and an input offset voltage of 1.5mV. The component is housed in a compact 3mm x 3mm x 0.97mm VSSOP package, suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA2725AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2725AIDGKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 20MHz |
| Height | 0.97mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2725AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
