Dual operational amplifier featuring a 1.6MHz bandwidth and 5µV input offset voltage. This CMOS amplifier offers a 1.5V/µs slew rate, 130dB voltage gain, and 115dB common mode rejection ratio. Operating from a 2.7V to 12V supply range, it consumes 600µA typical supply current. Packaged in an MSOP-8, this component is supplied on tape and reel.
Texas Instruments OPA2735AIDGKRG4 technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 133.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2735AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.