Dual-channel, general-purpose operational amplifier featuring a 7MHz bandwidth and 10V/µs slew rate. This CMOS IC offers a 70dB CMRR and 100dB PSRR, with a 120dB voltage gain. Operating from a 1.75V to 6V dual supply or 3.5V to 12V single supply, it boasts a low 10pA input bias current and 7mV input offset voltage. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for various amplification applications.
Texas Instruments OPA2743UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2743UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
