
Dual operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. Offers 115dB common mode rejection ratio and 140dB voltage gain. Input offset voltage is 20µV with a low offset drift of 0.1µV/°C. Operates from ±2V to ±18V dual supply voltages, with a maximum operating temperature of 85°C. This bipolar amplifier is RoHS compliant and available in an 8-PDIP package.
Texas Instruments OPA277PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA277PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.