
Dual, general-purpose operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. Offers a low input offset voltage of 20µV and a thermal drift of 0.1µV/°C. Operates with dual supply voltages from 2V to 18V, with a maximum dual supply voltage of 18V. Provides a high common mode rejection ratio of 130dB and a voltage gain of 140dB. Packaged in an 8-SOIC (D) case, this bipolar amplifier is RoHS compliant and supplied on tape and reel.
Texas Instruments OPA277U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA277U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
