The OPA277UA/2K5G4 is a general purpose operational amplifier from Texas Instruments. It features a common mode rejection ratio of 115dB and a gain bandwidth product of 1MHz. The op amp has an input bias current of 500pA and an input offset voltage of 20uV. It can operate with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 2V. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments OPA277UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.8V/µs |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA277UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.