
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This bipolar amplifier offers a low input offset voltage of 20µV and a low offset voltage drift of 0.1µV/°C. It operates with a maximum dual supply voltage of 18V and a minimum of 2V, drawing 790µA operating supply current. With a high common mode rejection ratio of 115dB and voltage gain of 140dB, this surface mount SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA277UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA277UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
