
Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 100-µV offset. This unity gain stable amplifier offers an 8MHz bandwidth and 124dB voltage gain. It operates with dual supply voltages from ±4V to ±22V, supporting a maximum supply voltage of ±44V. The component boasts a 1.9V/µs slew rate and 25mA output current per channel, housed in an 8-PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA27GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.57mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 5.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 124dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA27GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
