
Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 100-µV offset. This unity gain stable amplifier offers an 8MHz bandwidth and 124dB voltage gain. Designed for general-purpose applications, it operates from a 4V to 22V dual supply and boasts a 1.9V/µs slew rate. The component is housed in an 8-SOIC package, is RoHS compliant, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA27GU/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA27GU/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 5.7mA |
| Technology | CMOS |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA27GU/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
