
The OPA27GU/2K5E4 is an 8MHz CMOS operational amplifier with a gain bandwidth product of 8MHz. It operates over a temperature range of -40°C to 85°C and is available in a D package. The device has a common mode rejection ratio of 100dB and an input bias current of 80nA. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments OPA27GU/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA27GU/2K5E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 5.7mA |
| Technology | CMOS |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA27GU/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
